MC78M05CDT
vs
NJM78M05DL1A-(TE2)
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
NEW JAPAN RADIO CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
e6
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-30 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN BISMUTH
Terminal Pitch
2.3 mm
2.28 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
4%
Base Number Matches
7
1
Pbfree Code
Yes
Part Package Code
TO-252
Package Description
TO-252,
Pin Count
4
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G2
Length
6.54 mm
Moisture Sensitivity Level
1
Number of Functions
1
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Terminal Form
GULL WING
Width
6.04 mm
Compare NJM78M05DL1A-(TE2) with alternatives