MC78M05BDTRK vs MC78M08CDTRK feature comparison

MC78M05BDTRK Motorola Mobility LLC

Buy Now Datasheet

MC78M08CDTRK onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code TO-252 TO-252
Package Description TO-252, PLASTIC, DPAK-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.54 mm 6.54 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.25 V 8.4 V
Output Voltage1-Min 4.75 V 7.6 V
Output Voltage1-Nom 5 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.51 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3.75%
Width 6.16 mm 6.095 mm
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.16%
Number of Outputs 1
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 240
Terminal Finish Tin/Lead (Sn80Pb20)
Time@Peak Reflow Temperature-Max (s) 30

Compare MC78M05BDTRK with alternatives

Compare MC78M08CDTRK with alternatives