MC78M08CDTRK vs MC7805CT feature comparison

MC78M08CDTRK Freescale Semiconductor

Buy Now Datasheet

MC7805CT Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description , SMSIP3H,.38,90TB ,
Reach Compliance Code unknown unknown
Adjustability FIXED
JESD-609 Code e0 e0
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Voltage1-Nom 8 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP3H,.38,90TB
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Pitch 2.3 mm
Terminal Position SINGLE SINGLE
Base Number Matches 4 7
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 20 V
Input Voltage-Min 7.5 V
JESD-30 Code R-PSFM-T3
Number of Functions 1
Output Current1-Max 1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form THROUGH-HOLE

Compare MC7805CT with alternatives