MC78L12ABPRE
vs
5962-8777601XA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
LINFINITY MICROELECTRONICS
Part Package Code
TO-92
Package Description
TO-92,
, CAN3/4,.2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
27 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
0.1 A
0.5 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-92
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
3%
Base Number Matches
1
1
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.06%
Number of Outputs
1
Package Equivalence Code
CAN3/4,.2
Screening Level
MIL-PRF-38535
Terminal Finish
TIN LEAD
Compare MC78L12ABPRE with alternatives
Compare 5962-8777601XA with alternatives