5962-8777601XA
vs
IP7812AH/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
TO-39, CAN3/4,.2
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
50 V
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.018%
Load Regulation-Max
0.032%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.5 A
1.5 A
Output Voltage1-Max
12.12 V
Output Voltage1-Min
11.88 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
TO-39
BCY
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Seated Height-Max
4.7 mm
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Total Dose
300k Rad(Si) V
Voltage Tolerance-Max
1%
Base Number Matches
4
2
Compare 5962-8777601XA with alternatives
Compare IP7812AH/883B with alternatives