MC78L09ACP vs L78L06ABZ-TR feature comparison

MC78L09ACP onsemi

Buy Now Datasheet

L78L06ABZ-TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN TO-92,
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 24 V 20 V
Input Voltage-Min 11.5 V 8.5 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.175%
Load Regulation-Max 0.09%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.07 A
Output Voltage1-Max 9.4 V 6.3 V
Output Voltage1-Min 8.6 V 5.7 V
Output Voltage1-Nom 9 V 6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5.6%
Base Number Matches 8 1
Pbfree Code Yes
Moisture Sensitivity Level NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC78L09ACP with alternatives

Compare L78L06ABZ-TR with alternatives