L78L06ABZ-TR vs UA78L08ACDRE4 feature comparison

L78L06ABZ-TR STMicroelectronics

Buy Now Datasheet

UA78L08ACDRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TO-92 SOIC
Package Description TO-92, SOP, SOP8,.25
Pin Count 3 8
Reach Compliance Code compliant unknown
Input Voltage-Max 20 V 23 V
Input Voltage-Min 8.5 V 10.5 V
JESD-30 Code O-XBCY-T3 R-PDSO-G8
JESD-609 Code e3 e4
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.07 A 0.1 A
Output Voltage1-Max 6.3 V 8.4 V
Output Voltage1-Min 5.7 V 7.6 V
Output Voltage1-Nom 6 V 8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Length 4.9 mm
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Number of Outputs 1
Package Equivalence Code SOP8,.25
Packing Method TR
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 5%
Width 3.9 mm

Compare L78L06ABZ-TR with alternatives

Compare UA78L08ACDRE4 with alternatives