MC7815CT
vs
AN7815
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
PANASONIC CORP
Part Package Code
SFM
TO-220AB
Package Description
TO-220, 3 PIN
, SIP3,.1TB
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
3.3 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.3%
0.3%
Load Regulation-Max
0.3%
0.3%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
15.75 V
Output Voltage1-Min
14.25 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
7
1
Compare MC7815CT with alternatives
Compare AN7815 with alternatives