AN7815 vs IP7815AGF-8QR-BR1 feature comparison

AN7815 Panasonic Electronic Components

Buy Now Datasheet

IP7815AGF-8QR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SEMELAB LTD
Part Package Code TO-220AB TO-257F
Package Description , SIP3,.1TB ,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PSFM-T3 R-MSFM-T3
Line Regulation-Max 0.3%
Load Regulation-Max 0.3% 0.075%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 15.75 V 15.45 V
Output Voltage1-Min 14.25 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e1
Screening Level MIL-STD-883 Class B
Terminal Finish TIN SILVER COPPER

Compare AN7815 with alternatives

Compare IP7815AGF-8QR-BR1 with alternatives