MC7808BD2T vs LM78L08QL feature comparison

MC7808BD2T onsemi

Buy Now Datasheet

LM78L08QL Imagis Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR IMAGIS CO LTD
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB LEAD FREE, SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 23 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-F3
JESD-609 Code e0
Length 10.02 mm 4.5 mm
Line Regulation-Max 0.16%
Load Regulation-Max 0.16%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.1 A
Output Voltage1-Max 8.4 V 8.4 V
Output Voltage1-Min 7.6 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 HSOF
Package Equivalence Code SMSIP3H,.55TB TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 1.7 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 2.54 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 9.1945 mm 2.5 mm
Base Number Matches 5 1

Compare MC7808BD2T with alternatives

Compare LM78L08QL with alternatives