MC7808BD2T vs LM340SX-5.0 feature comparison

MC7808BD2T Rochester Electronics LLC

Buy Now Datasheet

LM340SX-5.0 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description D2PAK-3/2 TO-263, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
Length 10.02 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 8.4 V 5.25 V
Output Voltage1-Min 7.6 V 4.75 V
Output Voltage1-Nom 8 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TO-263
Package Equivalence Code SMSIP3H,.55TB SIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 4.79 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 9.1945 mm 8.6 mm
Base Number Matches 5 3
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 3
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MC7808BD2T with alternatives

Compare LM340SX-5.0 with alternatives