MC7808BD2T
vs
78N08L-AA3-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
UNISONIC TECHNOLOGIES CO LTD
Package Description
D2PAK-3/2
SOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
23 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G3
Length
10.02 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
8.4 V
8.4 V
Output Voltage1-Min
7.6 V
7.6 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
SOP
Package Equivalence Code
SMSIP3H,.55TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.572 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
5%
5%
Width
9.1945 mm
3.5 mm
Base Number Matches
5
1
Part Package Code
SOT-223
Pin Count
4
Compare MC7808BD2T with alternatives
Compare 78N08L-AA3-R with alternatives