MC7805ACT
vs
IP7805AG-883BR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
TT ELECTRONICS PLC
Package Description
PLASTIC, SFM-3
TO-257,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7.5 V
7 V
JESD-30 Code
R-PSFM-T3
R-MSFM-T3
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.2 V
5.15 V
Output Voltage1-Min
4.8 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
TO-257
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Base Number Matches
6
2
Load Regulation-Max
0.025%
Screening Level
MIL-STD-883 Class B
Compare IP7805AG-883BR1 with alternatives