IP7805AG-883BR1 vs MC7805CTD feature comparison

IP7805AG-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MC7805CTD Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-257AA
Package Description TO-257, , SIP3,.1TB
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code R-MSFM-T3
JESD-609 Code e1 e0
Load Regulation-Max 0.025% 0.1%
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 5.15 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.1%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP7805AG-883BR1 with alternatives

Compare MC7805CTD with alternatives