MC75174BDWR2G
vs
SN75ALS161N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
LEAD FREE, PLASTIC, SOIC-20
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
Differential Output
YES
NO
Driver Number of Bits
4
8
Input Characteristics
STANDARD
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE TRANSCEIVER
Interface Standard
V.11; X.27; EIA-422-A; EIA-485
IEEE-488
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e3
e4
Length
12.8 mm
25.4 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
4
8
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
25 ns
20 ns
Width
7.5 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.00002 A
Out Swing-Min
2.7 V
Output Low Current-Max
0.048 A
Output Polarity
TRUE
Receive Delay-Max
14 ns
Receiver Number of Bits
8
Supply Current-Max
75 mA
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Compare MC75174BDWR2G with alternatives
Compare SN75ALS161N with alternatives