MC75172BDWR2 vs MC75172BDW feature comparison

MC75172BDWR2 Rochester Electronics LLC

Buy Now Datasheet

MC75172BDW Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown unknown
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard V.11; X.27; EIA-422-A; EIA-485
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm
Number of Functions 4
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 25 ns 25 ns
Width 7.5 mm
Base Number Matches 4 5
Rohs Code No
High Level Input Current-Max 0.00002 A
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Package Equivalence Code SOP20,.4
Power Supplies 5 V
Technology BIPOLAR

Compare MC75172BDWR2 with alternatives