MC75172BDWG vs SN75172DW-00 feature comparison

MC75172BDWG onsemi

Buy Now Datasheet

SN75172DW-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOIC-20 WB
Package Description SOIC-20 SOP,
Pin Count 20
Manufacturer Package Code 751D-05
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.00002 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard V.11; X.27; EIA-422-A; EIA-485 V.11; X.27; EIA-422-A; EIA-485
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 3
Number of Functions 4 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 25 ns 65 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Output Polarity COMPLEMENTARY
Supply Current-Max 60 mA

Compare MC75172BDWG with alternatives

Compare SN75172DW-00 with alternatives