MC75172BDWG vs 5962-7802002MEA feature comparison

MC75172BDWG onsemi

Buy Now Datasheet

5962-7802002MEA Teledyne e2v

Buy Now
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TELEDYNE E2V (UK) LTD
Part Package Code SOIC-20 WB DIP
Package Description SOIC-20 DIP, DIP16,.3
Pin Count 20 16
Manufacturer Package Code 751D-05
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00002 A
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard V.11; X.27; EIA-422-A; EIA-485 GENERAL PURPOSE
JESD-30 Code R-PDSO-G20 R-GDIP-T16
JESD-609 Code e3 e0
Length 12.8 mm
Moisture Sensitivity Level 3
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Qualified
Receive Delay-Max 38 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 25 ns
Width 7.5 mm
Base Number Matches 1 1
Output Low Current-Max 0.008 A
Receiver Number of Bits 4
Screening Level MIL-STD-883
Supply Current-Max 70 mA

Compare MC75172BDWG with alternatives

Compare 5962-7802002MEA with alternatives