MC75172BDW vs DS34C86TN/NOPB feature comparison

MC75172BDW onsemi

Buy Now Datasheet

DS34C86TN/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC-20 WB DIP
Package Description SOP, SOP20,.4 DIP, DIP16,.3
Pin Count 20 16
Manufacturer Package Code 751D-05
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00002 A
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard V.11; X.27; EIA-422-A; EIA-485 EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-PDSO-G20 R-PDIP-T16
JESD-609 Code e0 e3
Length 12.8 mm 19.305 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 25 ns
Width 7.5 mm 7.62 mm
Base Number Matches 4 1
Rohs Code Yes
Output Low Current-Max 0.006 A
Output Polarity INVERTED
Receiver Number of Bits 4

Compare MC75172BDW with alternatives

Compare DS34C86TN/NOPB with alternatives