MC74VHCT393ADR2
vs
S8288W
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SIGNETICS CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP14,.25
|
,
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
AHC/VHC
|
82
|
JESD-30 Code |
R-PDSO-G14
|
R-CDFP-F14
|
JESD-609 Code |
e0
|
|
Length |
8.65 mm
|
|
Load Capacitance (CL) |
50 pF
|
24 pF
|
Load/Preset Input |
NO
|
YES
|
Logic IC Type |
BINARY COUNTER
|
DIVIDE BY 12 COUNTER
|
Max Frequency@Nom-Sup |
75000000 Hz
|
|
Max I(ol) |
0.008 A
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
4
|
3
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DFP
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Packing Method |
TR
|
|
Propagation Delay (tpd) |
26.5 ns
|
75 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
|
fmax-Min |
105 MHz
|
25 MHz
|
Base Number Matches |
1
|
3
|
Power Supply Current-Max (ICC) |
|
45 mA
|
|
|
|
Compare MC74VHCT393ADR2 with alternatives
Compare S8288W with alternatives