S8288W vs JM38510/05601BEA feature comparison

S8288W Philips Semiconductors

Buy Now Datasheet

JM38510/05601BEA Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 82 4000/14000/40000
JESD-30 Code R-CDFP-F14 R-CDIP-T16
Load Capacitance (CL) 24 pF
Load/Preset Input YES YES
Logic IC Type DIVIDE BY 12 COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Number of Bits 3 10
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 45 mA
Propagation Delay (tpd) 75 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 18 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
fmax-Min 25 MHz
Base Number Matches 3 3

Compare S8288W with alternatives

Compare JM38510/05601BEA with alternatives