MC74VHCT259ADTR2
vs
MC74LCX139DT
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
LEAD FREE, TSSOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Family |
AHCT/VHCT
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
OTHER DECODER/DRIVER
|
OTHER DECODER/DRIVER
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
18 ns
|
9.3 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Input Conditioning |
|
STANDARD
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MC74VHCT259ADTR2 with alternatives