MC74VHCT259ADTR2 vs TC74HC4543AF(EL) feature comparison

MC74VHCT259ADTR2 Motorola Mobility LLC

Buy Now Datasheet

TC74HC4543AF(EL) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family AHCT/VHCT HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 10.3 mm
Logic IC Type OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 18 ns 75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Additional Feature BLANKING INPUT; LED/LCD DISPLAY DRIVER
Input Conditioning LATCHED
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74VHCT259ADTR2 with alternatives

Compare TC74HC4543AF(EL) with alternatives