MC74VHC574DT
vs
74AHC574PW,112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
NEXPERIA
Part Package Code
TSSOP
TSSOP2
Package Description
TSSOP,
4.4 MM, PLASTIC, MO-153, SOT360, TSSOP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374; DISABLE & ENABLE TIME @ RL=1K
BROADSIDE VERSION OF 374
Family
AHC/VHC
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
6.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
19 ns
21 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Rohs Code
Yes
Manufacturer Package Code
SOT360-1
Factory Lead Time
4 Weeks
Date Of Intro
1999-06-16
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74VHC574DT with alternatives
Compare 74AHC574PW,112 with alternatives