MC74VHC541DT vs 74VHC541FT feature comparison

MC74VHC541DT onsemi

Buy Now Datasheet

74VHC541FT Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR TOSHIBA CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP20,.25 TSSOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 24 Weeks
Samacsys Manufacturer onsemi Toshiba
Control Type ENABLE LOW
Family AHC/VHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 mm 4.4 mm
Base Number Matches 4 7

Compare MC74VHC541DT with alternatives

Compare 74VHC541FT with alternatives