MC74VHC259DTEL
vs
HD74LS48RP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
RENESAS TECHNOLOGY CORP
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
SOP, SOP14,.25
Pin Count
16
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS LATCHES
Family
AHC/VHC
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
Length
5 mm
8.65 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
14.5 ns
100 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
2 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.95 mm
Base Number Matches
1
2
Package Equivalence Code
SOP14,.25
Compare MC74VHC259DTEL with alternatives
Compare HD74LS48RP with alternatives