MC74VHC1GT86DFR2
vs
NC7ST86P5X_NL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOT-353
|
SOIC
|
Package Description |
TSSOP,
|
TSSOP, TSSOP5/6,.08
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AHC/VHC
|
HST/T
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2 mm
|
Logic IC Type |
XOR GATE
|
XOR GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
12 ns
|
33 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.002 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
33 ns
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MC74VHC1GT86DFR2 with alternatives
Compare NC7ST86P5X_NL with alternatives