Part Details for NC7ST86P5X_NL by Fairchild Semiconductor Corporation
Overview of NC7ST86P5X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7ST86P5X_NL
NC7ST86P5X_NL CAD Models
NC7ST86P5X_NL Part Data Attributes
|
NC7ST86P5X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7ST86P5X_NL
Fairchild Semiconductor Corporation
XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NC7ST86P5X_NL
This table gives cross-reference parts and alternative options found for NC7ST86P5X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST86P5X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G86GW,165 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NC7ST86P5X_NL vs 74HCT1G86GW,165 |
74AHCT1G86DCKTG4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NC7ST86P5X_NL vs 74AHCT1G86DCKTG4 |
74AHCT1G86DCKRG4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NC7ST86P5X_NL vs 74AHCT1G86DCKRG4 |
NC7ST86P5 | TinyLogic HST 2-Input Exclusive-OR Gate, 250-REEL | onsemi | NC7ST86P5X_NL vs NC7ST86P5 |
HD74HCT1G86-EL | XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | NC7ST86P5X_NL vs HD74HCT1G86-EL |
74HCT1G86GW | IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7ST86P5X_NL vs 74HCT1G86GW |
74AHCT1G86GW,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NC7ST86P5X_NL vs 74AHCT1G86GW,125 |
74AHCT1G86GW-G | IC AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | NC7ST86P5X_NL vs 74AHCT1G86GW-G |
74HCT1G86GW-G | XOR Gate | Nexperia | NC7ST86P5X_NL vs 74HCT1G86GW-G |
74AHCT1G86DCKTE4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NC7ST86P5X_NL vs 74AHCT1G86DCKTE4 |