MC74VHC1GT66DTT1 vs NLVHC1GT66MUR2G feature comparison

MC74VHC1GT66DTT1 onsemi

Buy Now Datasheet

NLVHC1GT66MUR2G onsemi

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code TSOP-5 DFN
Package Description SOT-23, TSOP-5 1.20 X 1.00 MM, 0.40 PITCH, LEAD FREE, UDFN-6
Pin Count 5 6
Manufacturer Package Code 483
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-N6
JESD-609 Code e0 e4
Length 3 mm 1.2 mm
Normal Position NO NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Off-state Isolation-Nom 80 dB 80 dB
On-state Resistance-Max (Ron) 60 Ω 60 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC6,.04,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 50 ns
Switch-on Time-Max 50 ns 50 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Width 1.5 mm 1 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 4 Weeks

Compare MC74VHC1GT66DTT1 with alternatives

Compare NLVHC1GT66MUR2G with alternatives