MC74VHC1GT66DTT1
vs
MC74VHC1GT66DFT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
LESHAN RADIO CO LTD
MOTOROLA INC
Package Description
TSOP, TSOP5/6,.11,37
TSSOP, TSSOP6,.08
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Normal Position
NO
NO
Number of Functions
1
1
Number of Terminals
5
5
On-state Resistance-Max (Ron)
100 Ω
30 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
5
Part Package Code
SOT-353
Pin Count
5
Analog IC - Other Type
SPST
JESD-609 Code
e0
Length
2 mm
Number of Channels
1
Off-state Isolation-Nom
40 dB
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Switch-off Time-Max
10 ns
Switch-on Time-Max
10 ns
Switching
MAKE-BEFORE-BREAK
Terminal Finish
Tin/Lead (Sn/Pb)
Width
1.25 mm
Compare MC74VHC1GT66DTT1 with alternatives
Compare MC74VHC1GT66DFT1 with alternatives