MC74VHC1G32DBVT1G vs 74AHC1G32GV,125 feature comparison

MC74VHC1G32DBVT1G onsemi

Buy Now Datasheet

74AHC1G32GV,125 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI NEXPERIA
Part Package Code SC-74A-5 3.00x1.50x0.95, 0.95P TSOP
Manufacturer Package Code 318BQ SOT753
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks, 1 Day 6 Weeks
Samacsys Manufacturer onsemi Nexperia
Family AHC/VHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 15.5 ns 14.5 ns
Schmitt Trigger NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.5 mm
Base Number Matches 1 2
Rohs Code Yes
Package Description SC-74A, 5 PIN
Pin Count 5
ECCN Code EAR99
Qualification Status Not Qualified

Compare MC74VHC1G32DBVT1G with alternatives

Compare 74AHC1G32GV,125 with alternatives