MC74VHC1G126DFT1G vs NLVVHC1G126DFT1G feature comparison

MC74VHC1G126DFT1G onsemi

Buy Now Datasheet

NLVVHC1G126DFT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active End Of Life
parentfamilyid 1037658
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SC-88A / SC-70-5 SC-88A / SC-70-5
Package Description TSSOP, SC-88A, 5 PIN
Pin Count 5
Manufacturer Package Code 419A-02 419A-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 2 Days
Samacsys Description Single Non-Inverting Buffer, 3-State Last Shipments - Single Non-Inverting Buffer, 3-State
Samacsys Manufacturer onsemi onsemi
Samacsys Modified On 2024-09-19 14:45:22 2024-09-19 14:45:22
Total Weight 6.2 6.2
Category CO2 Kg 12.3 12.3
CO2 76.26 76.26
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Control Type ENABLE HIGH ENABLE HIGH
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family AHC/VHC/H/U/V AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 50 mA 50 mA
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
CAS Accounted for Wt 100
EFUP e
Qualifications AEC-Q100
Screening Level AEC-Q100

Compare MC74VHC1G126DFT1G with alternatives

Compare NLVVHC1G126DFT1G with alternatives