NLVVHC1G126DFT1G vs 74AHC1G126DCKRE4 feature comparison

NLVVHC1G126DFT1G onsemi

Buy Now Datasheet

74AHC1G126DCKRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SC-88A / SC-70-5 SOIC
Package Description SC-88A, 5 PIN TSSOP, TSSOP5/6,.08
Manufacturer Package Code 419A-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi Texas Instruments
Control Type ENABLE HIGH ENABLE HIGH
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family AHC/VHC/H/U/V AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 50 mA 0.01 mA
Propagation Delay (tpd) 16 ns 13 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Pin Count 5
ECCN Code EAR99
Prop. Delay@Nom-Sup 8.5 ns
Qualification Status Not Qualified

Compare NLVVHC1G126DFT1G with alternatives

Compare 74AHC1G126DCKRE4 with alternatives