MC74VHC1G02DFT2
vs
TC7SH02FU
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TOSHIBA CORP
Part Package Code
SOT-353
SSOP
Package Description
SC-70, SC-88A, SOT-353, 5 PIN
TSSOP, TSSOP6,.08
Pin Count
5
5
Reach Compliance Code
unknown
unknown
Family
AHC/VHC
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
2 mm
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
15.5 ns
13 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.25 mm
Base Number Matches
3
1
Rohs Code
Yes
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP5/6,.08
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
13 ns
Schmitt Trigger
NO
Screening Level
AEC-Q100
Compare TC7SH02FU with alternatives