TC7SH02FU vs SN74AHC1G02DCKRG4 feature comparison

TC7SH02FU Toshiba America Electronic Components

Buy Now Datasheet

SN74AHC1G02DCKRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description TSSOP, TSSOP6,.08 TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba Texas Instruments
Family LV/LV-A/LVX/H AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.008 A 0.008 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 50 mA 0.01 mA
Prop. Delay@Nom-Sup 13 ns 8.5 ns
Propagation Delay (tpd) 13 ns 13 ns
Schmitt Trigger NO NO
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 1996-05-01
JESD-609 Code e4
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare TC7SH02FU with alternatives

Compare SN74AHC1G02DCKRG4 with alternatives