MC74VHC139MR2 vs MC74AC139M feature comparison

MC74VHC139MR2 Motorola Semiconductor Products

Buy Now Datasheet

MC74AC139M onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description SOP, SOP, SOP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC AC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.2 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 16.5 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 5.275 mm
Base Number Matches 1 7
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Factory Lead Time 4 Weeks
JESD-609 Code e4
Max I(ol) 0.012 A
Package Equivalence Code SOP16,.3
Packing Method RAIL
Prop. Delay@Nom-Sup 13 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare MC74VHC139MR2 with alternatives

Compare MC74AC139M with alternatives