MC74VHC139DTR2G vs 74LCX138SJ feature comparison

MC74VHC139DTR2G onsemi

Buy Now Datasheet

74LCX138SJ Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP-16 SOP
Package Description TSSOP-16 5.30 MM, EIAJ TYPE2, SOP-16
Pin Count 16 16
Manufacturer Package Code 948F-01 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Family AHC/VHC LVC/LCX/Z
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 5 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.008 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR RAIL
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 10.5 ns 6 ns
Propagation Delay (tpd) 16.5 ns 7.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 5.3 mm
Base Number Matches 1 5
Rohs Code Yes

Compare MC74VHC139DTR2G with alternatives

Compare 74LCX138SJ with alternatives