MC74VHC139DTR2G vs 74VHC139MTCX feature comparison

MC74VHC139DTR2G onsemi

Buy Now Datasheet

74VHC139MTCX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP-16
Package Description TSSOP-16 PLASTIC, TSSOP-16
Pin Count 16
Manufacturer Package Code 948F-01
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Family AHC/VHC AHC/VHC
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 16.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 5

Compare MC74VHC139DTR2G with alternatives