MC74LVXU04DR2G vs SN74LVU04AD feature comparison

MC74LVXU04DR2G onsemi

Buy Now Datasheet

SN74LVU04AD Texas Instruments

Buy Now Datasheet
Yes
Active Obsolete
ONSEMI TEXAS INSTRUMENTS INC
SOIC-14 NB SOIC
SOIC-14 SOIC-14
14 14
751A-03
compliant compliant
8542.39.00.01 8542.39.00.01
2 Days
onsemi Texas Instruments
LV/LV-A/LVX/H LVT
R-PDSO-G14 R-PDSO-G14
e3 e4
8.65 mm 8.65 mm
50 pF 50 pF
INVERTER INVERTER
0.004 A 0.012 A
1 1
6 6
1 1
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TUBE
260 260
11 ns 13 ns
16 ns 16 ns
Not Qualified Not Qualified
NO NO
1.75 mm 1.75 mm
3.6 V 5.5 V
2 V 2 V
2.7 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
1 1
No
EAR99
0.02 mA

Compare MC74LVXU04DR2G with alternatives

Compare SN74LVU04AD with alternatives