Part Details for MC74LVXU04DR2G by onsemi
Overview of MC74LVXU04DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVXU04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4274
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Ic Case/Package:Nsoic, Product Range:74Lvxu04, Logic Ic Family:74Lvxu, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LVXU04DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
488-MC74LVXU04DR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$0.1996 / $1.0300 | Buy Now |
DISTI #
MC74LVXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXU04DR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
42500 Partner Stock |
|
$0.1397 / $0.1496 | Buy Now |
DISTI #
MC74LVXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2028 / $0.2172 | Buy Now |
DISTI #
863-MC74LVXU04DR2G
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex Unbuffered RoHS: Compliant | 1708 |
|
$0.2010 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Hex Inverter | 0 |
|
$0.1927 / $0.2158 | Buy Now |
DISTI #
85994925
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1592 Package Multiple: 1 Date Code: 1501 | Americas - 52500 |
|
$0.2356 | Buy Now |
DISTI #
85994612
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1592 Package Multiple: 1 Date Code: 0601 | Americas - 22300 |
|
$0.2356 | Buy Now |
DISTI #
85995055
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1592 Package Multiple: 1 Date Code: 2101 | Americas - 1723 |
|
$0.2356 | Buy Now |
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 76523 |
|
$0.1885 / $0.2218 | Buy Now |
Part Details for MC74LVXU04DR2G
MC74LVXU04DR2G CAD Models
MC74LVXU04DR2G Part Data Attributes
|
MC74LVXU04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXU04DR2G
onsemi
Hex Inverter, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVXU04DR2G
This table gives cross-reference parts and alternative options found for MC74LVXU04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXU04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVU04ADRG4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -40 to 85 | MC74LVXU04DR2G vs SN74LVU04ADRG4 |
SN74LVU04AD | Texas Instruments | $0.1364 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | MC74LVXU04DR2G vs SN74LVU04AD |
SN74LVU04ADR | Texas Instruments | $0.0981 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | MC74LVXU04DR2G vs SN74LVU04ADR |
SN74LVU04ADRE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74LVXU04DR2G vs SN74LVU04ADRE4 |
74LVU04D | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | MC74LVXU04DR2G vs 74LVU04D |
SN74LVU04DR | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -40 to 85 | MC74LVXU04DR2G vs SN74LVU04DR |
SN74LVU04ADG4 | Texas Instruments | Check for Price | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | MC74LVXU04DR2G vs SN74LVU04ADG4 |
HD74LVU04ARP | Hitachi Ltd | Check for Price | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | MC74LVXU04DR2G vs HD74LVU04ARP |