MC74LVX4052MELG vs MAX4580CSE feature comparison

MC74LVX4052MELG onsemi

Buy Now Datasheet

MAX4580CSE Maxim Integrated Products

Buy Now Datasheet
Yes No
Obsolete Obsolete
ONSEMI MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
LEAD FREE, EIAJ, SOP-16 SOP,
16 16
unknown compliant
8542.39.00.01 8542.39.00.01
4 Weeks
onsemi
ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY
DIFFERENTIAL MULTIPLEXER SPST
R-PDSO-G16 R-PDSO-G16
e4 e0
10.2 mm 9.9 mm
-6 V -20 V
-4.5 V
-3 V
4 1
1 2
16 16
70 dB
15 Ω
37 Ω 1 Ω
125 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
2.05 mm 1.75 mm
0.02 A
6 V 20 V
2.5 V 4.5 V
3 V
YES YES
28 ns
28 ns
BREAK-BEFORE-MAKE
CMOS CMOS
MILITARY
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.275 mm 3.9 mm
1 1
No
1

Compare MC74LVX4052MELG with alternatives

Compare MAX4580CSE with alternatives