MC74LCX139MELG vs CD4515BM96 feature comparison

MC74LCX139MELG onsemi

Buy Now Datasheet

CD4515BM96 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.3 GREEN, PLASTIC, SOIC-24
Pin Count 16 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e4 e4
Length 10.2 mm 15.4 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.024 A 0.0015 A
Moisture Sensitivity Level 3 1
Number of Functions 2 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA 3 mA
Prop. Delay@Nom-Sup 6.2 ns 370 ns
Propagation Delay (tpd) 9.3 ns 970 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature ADDRESS LATCHES
Load Capacitance (CL) 50 pF
Number of Bits 16
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74LCX139MELG with alternatives

Compare CD4515BM96 with alternatives