MC74HCT533DWDR2
vs
CD74HCT564M96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
SOP, SOP20,.4
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
53 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
20
Additional Feature
BROADSIDE VERSION OF 534
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.006 A
Package Equivalence Code
SOP20,.4
Packing Method
TR
Trigger Type
POSITIVE EDGE
Compare MC74HCT533DWDR2 with alternatives
Compare CD74HCT564M96 with alternatives