MC74HCT245AFR1
vs
TC74HCT245AF(TP2)
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
33 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
WITH DIRECTION CONTROL; ENABLE TIME @ RL=1K
Length
12.8 mm
Load Capacitance (CL)
150 pF
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.9 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Compare MC74HCT245AFR1 with alternatives
Compare TC74HCT245AF(TP2) with alternatives