MC74HCT245AFR1
vs
MM74HCT245SJX
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
33 ns
38 ns
Qualification Status
Not Qualified
COMMERCIAL
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
Yes
Length
12.6 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.1 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare MC74HCT245AFR1 with alternatives
Compare MM74HCT245SJX with alternatives