MC74HCT132ADG
vs
MC74HCT132ADTG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC-14 NB
TSSOP-14
Package Description
SOIC-14
LEAD FREE, TSSOP-14
Pin Count
14
14
Manufacturer Package Code
751A-03
948G
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
2 Days
Samacsys Manufacturer
onsemi
onsemi
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.65 mm
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
38 ns
38 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
4.4 mm
Base Number Matches
1
1
Compare MC74HCT132ADG with alternatives
Compare MC74HCT132ADTG with alternatives