Part Details for MC74HCT132ADTG by onsemi
Overview of MC74HCT132ADTG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT132ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5131
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C |Onsemi MC74HCT132ADTG Min Qty: 1910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2190 | Buy Now |
DISTI #
71R6550
|
Newark | Ic Quad 2-In Nand Gate Hs/Tube |Onsemi MC74HCT132ADTG Min Qty: 1248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HCT132ADTG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HCT132ADTG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 40608 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Rochester Electronics | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 47898 |
|
$0.1626 / $0.1913 | Buy Now |
DISTI #
MC74HCT132ADTG
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -55÷125°C Min Qty: 5 | 0 |
|
$0.0880 / $0.1500 | RFQ |
|
Flip Electronics | Stock, ship today | 40608 |
|
$0.1100 | RFQ |
Part Details for MC74HCT132ADTG
MC74HCT132ADTG CAD Models
MC74HCT132ADTG Part Data Attributes
|
MC74HCT132ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT132ADTG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HCT132ADTG
This table gives cross-reference parts and alternative options found for MC74HCT132ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT132ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT132ADTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL | onsemi | MC74HCT132ADTG vs MC74HCT132ADTR2G |
SN74HCS00QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HCT132ADTG vs SN74HCS00QPWRQ1 |