MC74HC4351N
vs
MC74HC4351N
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP20,.3
|
DIP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
Input Voltage-Max |
12 V
|
|
Input Voltage-Min |
-6 V
|
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
26.415 mm
|
26.415 mm
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Off-state Isolation-Nom |
40 dB
|
40 dB
|
On-state Resistance Match-Nom |
30 Ω
|
10 Ω
|
On-state Resistance-Max (Ron) |
190 Ω
|
100 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output |
COMMON OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max (Isup) |
0.16 mA
|
|
Supply Voltage-Max (Vsup) |
12 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
87 ns
|
49 ns
|
Switch-on Time-Max |
103 ns
|
59 ns
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
-6 V
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare MC74HC4351N with alternatives
Compare MC74HC4351N with alternatives