MC74HC4066D vs MAX4581EPE feature comparison

MC74HC4066D onsemi

Buy Now Datasheet

MAX4581EPE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SOIC-14 DIP, DIP16,.3
Pin Count 14 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDIP-T16
JESD-609 Code e0 e0
Length 8.65 mm 19.175 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 4 8
Number of Functions 1 1
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 74 dB
On-state Resistance Match-Nom 40 Ω 1 Ω
On-state Resistance-Max (Ron) 255 Ω 80 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max (Vsup) 12 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 37 ns 100 ns
Switch-on Time-Max 45 ns 200 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 4 2
Pbfree Code No
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA

Compare MC74HC4066D with alternatives

Compare MAX4581EPE with alternatives