MC74HC4066D vs 933714420653 feature comparison

MC74HC4066D onsemi

Buy Now Datasheet

933714420653 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI NEXPERIA
Part Package Code SOIC
Package Description SOIC-14 SOP,
Pin Count 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 40 Ω 5 Ω
On-state Resistance-Max (Ron) 255 Ω 95 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 10 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 37 ns 30 ns
Switch-on Time-Max 45 ns 20 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC4066D with alternatives

Compare 933714420653 with alternatives